Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJK226M010R1800 Surface Mount Tantalum Capacitor, 22 µF, 10 V, 1206 [3216 Metric], ± 20%, 1.8 ohm, K](https://in.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJK226M010R1800Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1658424RL
Cut Tape1658424
Product RangeTLJ Series
Your Part Number
2,865 In Stock
Need more?
2,865 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.243.090 | Rs.1,215.45 |
| Total Price | Rs.1,215.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.243.090 |
| 50+ | Rs.185.610 |
| 250+ | Rs.165.000 |
| 500+ | Rs.161.050 |
| 1500+ | Rs.157.090 |
| 3000+ | Rs.146.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJK226M010R1800Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1658424RL
Cut Tape1658424
Product RangeTLJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1.8ohm
Manufacturer Size CodeK
Failure Rate-
Ripple Current167mA
Product Length3.2mm
Product Width1.6mm
Product Height1mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Ripple Current
167mA
Product Width
1.6mm
Product Range
TLJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001