Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.301NLTCopy
Order Code5129048
Product RangePA4339.XXXNLT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.270.440 |
| 50+ | Rs.212.490 |
| 100+ | Rs.158.010 |
| 250+ | Rs.153.760 |
| 500+ | Rs.145.070 |
| 1500+ | Rs.131.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.270.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.301NLTCopy
Order Code5129048
Product RangePA4339.XXXNLT Series
Technical Datasheet
DC Current Rating5A
Inductance2.8µH
DC Resistance Max0.01ohm
Product RangePA4339.XXXNLT Series
Impedance300ohm
Voltage Rating VAC-
Voltage Rating VDC80V
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.01ohm
Impedance
300ohm
Voltage Rating VDC
80V
Product Length
7mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
2.8µH
Product Range
PA4339.XXXNLT Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079