Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRF4532TA-231Y Common Mode Choke, 850nH, 3.5A, 50VDC, 0.05 ohm, 4.5mm x 3.2mm x 2.8mm, 1812 [4532 Metric]](https://in.element14.com/productimages/standard/en_GB/5002654-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-231YCopy
Manufacturer Standard Lead Time11 weeks
Order Code5002654
Product RangeSRF4532TA Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.89.580 |
| 50+ | Rs.70.020 |
| 250+ | Rs.62.400 |
| 500+ | Rs.60.080 |
| 1000+ | Rs.56.750 |
| 2000+ | Rs.53.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.447.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-231YCopy
Manufacturer Standard Lead Time11 weeks
Order Code5002654
Product RangeSRF4532TA Series
Technical Datasheet
DC Current Rating3.5A
Inductance850nH
DC Resistance Max0.05ohm
Product RangeSRF4532TA Series
Impedance230ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3.5A
DC Resistance Max
0.05ohm
Impedance
230ohm
Voltage Rating VDC
50V
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
850nH
Product Range
SRF4532TA Series
Voltage Rating VAC
-
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015