Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS ABSJ00100505481Y00 Ferrite Bead, 0402 [1005 Metric], 480 ohm, 300 mA, ABSJ Series, 0.5 ohm, ± 25%](https://in.element14.com/productimages/standard/en_GB/2345203-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABSJ00100505481Y00Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4538600RL
Cut Tape4538600
Product RangeABSJ Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.4.540 | Rs.45.40 |
| Total Price | Rs.45.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.4.540 |
| 250+ | Rs.2.890 |
| 1000+ | Rs.2.400 |
| 5000+ | Rs.1.890 |
| 15000+ | Rs.1.720 |
| 30000+ | Rs.1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABSJ00100505481Y00Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4538600RL
Cut Tape4538600
Product RangeABSJ Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance480ohm
DC Current Rating300mA
Product RangeABSJ Series
DC Resistance Max0.5ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
300mA
DC Resistance Max
0.5ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
480ohm
Product Range
ABSJ Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085