Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0431177081Copy
Manufacturer Standard Lead Time6 weeks
Order Code4156104
Your Part Number
449 In Stock
Need more?
449 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,674.090 |
| 2+ | Rs.1,566.770 |
| 3+ | Rs.1,459.440 |
| 5+ | Rs.1,352.110 |
| 10+ | Rs.1,244.780 |
| 20+ | Rs.1,219.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,674.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
0431177081 is a snap-it round cable. It can easily accommodate round cables or bundled wires. The polypropylene case has a flammability rating of UL 94 V-0. It is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- 25.15mm maximum cable diameter, 375ohm impedance (250MHz)
- Frequency range from 1MHz to 300MHz
Technical Specifications
Cable Diameter
25.15mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
375ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308