Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103215Copy
Manufacturer Standard Lead Time17 weeks
Order Code2965272
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.594.060 |
| 3+ | Rs.579.830 |
| 5+ | Rs.565.600 |
| 10+ | Rs.551.370 |
| 20+ | Rs.537.140 |
| 50+ | Rs.522.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.594.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103215Copy
Manufacturer Standard Lead Time17 weeks
Order Code2965272
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance14.3µH
Inductance Tolerance± 10%
DC Resistance Max0.19ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)8A
Self Resonant Frequency8.8MHz
Quality Factor40@125kHz
AC Current Rating-
Product Length32mm
Product Width48mm
Product Height1mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
8A
Quality Factor
40@125kHz
Product Length
32mm
Product Height
1mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
14.3µH
DC Resistance Max
0.19ohm
No. of Layers
1 Layer
Self Resonant Frequency
8.8MHz
AC Current Rating
-
Product Width
48mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007892