Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-823MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2407952RL
Cut Tape2407952
Product RangeLPD4012 Series
Also Known AsLPD4012-823MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.146.190 | Rs.146.19 |
| Total Price | Rs.146.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.146.190 |
| 50+ | Rs.127.800 |
| 100+ | Rs.115.340 |
| 250+ | Rs.103.010 |
| 500+ | Rs.94.510 |
| 1000+ | Rs.87.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-823MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2407952RL
Cut Tape2407952
Product RangeLPD4012 Series
Also Known AsLPD4012-823MRB
Technical Datasheet
Product RangeLPD4012 Series
Inductance, Parallel82µH
RMS Current, Parallel310mA
Saturation Current, Parallel270mA
DC Resistance Max, Parallel3.66ohm
Leakage Inductance750nH
Turns Ratio1:1
Product Length3.94mm
Product Width3.94mm
Product Height1.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD4012 Series
RMS Current, Parallel
310mA
DC Resistance Max, Parallel
3.66ohm
Turns Ratio
1:1
Product Width
3.94mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
82µH
Saturation Current, Parallel
270mA
Leakage Inductance
750nH
Product Length
3.94mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064