Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoFCUL1060-H-R36M=P3Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2871508RL
Cut Tape2871508
Product RangeFCUL1060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.466.690 | Rs.466.69 |
| Total Price | Rs.466.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.466.690 |
| 10+ | Rs.404.900 |
| 50+ | Rs.280.390 |
| 100+ | Rs.167.300 |
| 200+ | Rs.150.190 |
| 500+ | Rs.133.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL1060-H-R36M=P3Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2871508RL
Cut Tape2871508
Product RangeFCUL1060 Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
DC Current Rating41A
Saturation Current (Isat)41A
Product RangeFCUL1060 Series
Inductor Case / Package-
DC Resistance Max567.1µohm
Inductance Tolerance± 20%
Core MaterialMetal Composition
Product Length11.6mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
360nH
Inductor Construction
-
DC Current Rating
41A
Product Range
FCUL1060 Series
DC Resistance Max
567.1µohm
Core Material
Metal Composition
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
41A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
11.6mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032