Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393465150Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4728866RL
Cut Tape4728866
Product RangeWE-XHMI Series
Your Part Number
592 In Stock
Need more?
592 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.230.660 | Rs.230.66 |
| Total Price | Rs.230.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.230.660 |
| 10+ | Rs.186.070 |
| 50+ | Rs.154.090 |
| 200+ | Rs.134.720 |
| 400+ | Rs.131.330 |
| 800+ | Rs.127.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393465150Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4728866RL
Cut Tape4728866
Product RangeWE-XHMI Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.0311ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height6.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0311ohm
Product Length
6.6mm
Product Height
6.1mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
7.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00207