Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER3R3M01Copy
Manufacturer Standard Lead Time25 weeks
Order Code3518655
Product RangeIHLP-2020CZ-01 Series
Your Part Number
3,572 In Stock
Need more?
3,572 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.125.360 |
| 50+ | Rs.102.920 |
| 250+ | Rs.84.680 |
| 500+ | Rs.82.910 |
| 1000+ | Rs.69.840 |
| 2000+ | Rs.66.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.626.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER3R3M01Copy
Manufacturer Standard Lead Time25 weeks
Order Code3518655
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeIHLP-2020CZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0547ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-01 Series
DC Resistance Max
0.0547ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
5A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446