Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043221Copy
Manufacturer Standard Lead Time18 weeks
Order Code2749137
Product RangeWE-LQFS Series
Your Part Number
475 In Stock
Need more?
475 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.97.900 |
| 50+ | Rs.81.940 |
| 250+ | Rs.62.270 |
| 500+ | Rs.58.230 |
| 1000+ | Rs.54.190 |
| 2000+ | Rs.53.760 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.489.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043221Copy
Manufacturer Standard Lead Time18 weeks
Order Code2749137
Product RangeWE-LQFS Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)260mA
Product RangeWE-LQFS Series
Inductor Case / Package-
DC Resistance Max1.326ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
DC Resistance Max
1.326ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
260mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265