Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320680Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel1848236RL
Cut Tape1848236
Product RangeWE-HCC Series
Your Part Number
269 In Stock
Need more?
269 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.253.910 | Rs.253.91 |
| Total Price | Rs.253.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.253.910 |
| 10+ | Rs.246.160 |
| 25+ | Rs.239.860 |
| 50+ | Rs.233.560 |
| 100+ | Rs.224.840 |
| 300+ | Rs.217.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320680Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel1848236RL
Cut Tape1848236
Product RangeWE-HCC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max8980µohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
8980µohm
Product Length
12.1mm
Product Height
9.5mm
RMS Current (Irms)
13A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00484