Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843100115Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4728789RL
Cut Tape4728789
Product RangeWE-HCIA Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.222.900 | Rs.222.90 |
| Total Price | Rs.222.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.222.900 |
| 50+ | Rs.182.200 |
| 100+ | Rs.155.070 |
| 250+ | Rs.148.290 |
| 500+ | Rs.141.500 |
| 1500+ | Rs.138.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843100115Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4728789RL
Cut Tape4728789
Product RangeWE-HCIA Series
Technical Datasheet
Inductance1.15µH
RMS Current (Irms)11.8A
Inductor ConstructionShielded
Saturation Current (Isat)18.6A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max9460µohm
Inductance Tolerance± 20%
Product Length6.9mm
Product Width6.9mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.15µH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
9460µohm
Product Length
6.9mm
Product Height
3mm
RMS Current (Irms)
11.8A
Saturation Current (Isat)
18.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122