Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-R78MCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3928995RL
Cut Tape3928995
Product RangeSRP1038WA Series
Your Part Number
389 In Stock
Need more?
389 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.144.250 | Rs.144.25 |
| Total Price | Rs.144.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.144.250 |
| 10+ | Rs.118.920 |
| 50+ | Rs.103.730 |
| 100+ | Rs.97.800 |
| 200+ | Rs.94.150 |
| 500+ | Rs.90.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-R78MCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3928995RL
Cut Tape3928995
Product RangeSRP1038WA Series
Technical Datasheet
Inductance0.78µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeSRP1038WA Series
Inductor Case / Package-
DC Resistance Max2500µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.78µH
Inductor Construction
Shielded
Product Range
SRP1038WA Series
DC Resistance Max
2500µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
30A
Saturation Current (Isat)
27A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011