Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M220YSCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4481039RL
Cut Tape4481039
Product RangePCC-M1056MS Series
Your Part Number
384 In Stock
Need more?
384 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.135.930 | Rs.135.93 |
| Total Price | Rs.135.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.135.930 |
| 50+ | Rs.97.900 |
| 100+ | Rs.92.110 |
| 250+ | Rs.85.270 |
| 500+ | Rs.81.460 |
| 1000+ | Rs.76.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M220YSCCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4481039RL
Cut Tape4481039
Product RangePCC-M1056MS Series
Technical Datasheet
Inductance20µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.9A
Product RangePCC-M1056MS Series
Inductor Case / Package-
DC Resistance Max0.05005ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10.9mm
Product Height5.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
20µH
Inductor Construction
Shielded
Product Range
PCC-M1056MS Series
DC Resistance Max
0.05005ohm
Product Length
10mm
Product Height
5.6mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
7.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001