Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-563MLCCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2288272RL
Cut Tape2288272
Product RangeMSS1048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.207.390 | Rs.207.39 |
| Total Price | Rs.207.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.207.390 |
| 5+ | Rs.191.890 |
| 10+ | Rs.176.390 |
| 25+ | Rs.162.820 |
| 50+ | Rs.140.050 |
| 200+ | Rs.117.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-563MLCCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2288272RL
Cut Tape2288272
Product RangeMSS1048 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2.28A
Inductor ConstructionShielded
Saturation Current (Isat)1.36A
Product RangeMSS1048 Series
Inductor Case / Package-
DC Resistance Max0.126ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
MSS1048 Series
DC Resistance Max
0.126ohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
2.28A
Saturation Current (Isat)
1.36A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019