Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-152MEDCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2289013RL
Cut Tape2289013
Product RangeXAL1010 Series
Your Part Number
2 In Stock
600 more incoming. You can reserve stock now
2 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.748.660 | Rs.748.66 |
| Total Price | Rs.748.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.748.660 |
| 10+ | Rs.661.270 |
| 25+ | Rs.617.040 |
| 50+ | Rs.585.460 |
| 100+ | Rs.517.010 |
| 300+ | Rs.407.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-152MEDCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2289013RL
Cut Tape2289013
Product RangeXAL1010 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)40.5A
Inductor ConstructionShielded
Saturation Current (Isat)36.6A
Product RangeXAL1010 Series
Inductor Case / Package-
DC Resistance Max1760µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
XAL1010 Series
DC Resistance Max
1760µohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
40.5A
Saturation Current (Isat)
36.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL1010-152MED
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063