Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER2R2M11Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1741324RL
Cut Tape1741324
Product RangeIHLP-2020CZ-11 Series
Your Part Number
7,490 In Stock
Need more?
7,490 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.114.040 | Rs.570.20 |
| Total Price | Rs.570.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.114.040 |
| 50+ | Rs.93.480 |
| 250+ | Rs.76.840 |
| 500+ | Rs.70.180 |
| 1000+ | Rs.63.520 |
| 2000+ | Rs.62.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER2R2M11Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1741324RL
Cut Tape1741324
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.75A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeIHLP-2020CZ-11 Series
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-11 Series
DC Resistance Max
0.025ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
6.75A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP2020CZER2R2M11
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008