0
0 ItemsRs.0.00

0.138ohm Multilayer Inductors :

10 Products Found
Find a huge range of 0.138ohm Multilayer Inductors at element14 India. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.15ohm, 0.2ohm & 0.25ohm Multilayer Inductors from the worlds top manufacturers including: Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
2470314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.16.250
50+Rs.13.570
250+Rs.11.180
500+Rs.10.520
1500+Rs.9.860
More Pricing...
2.2µH
0.138ohm
40MHz
-
0806 [2016 Metric]
LQM2MPN_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
2470289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.29.500
50+Rs.25.820
250+Rs.21.390
500+Rs.19.180
1500+Rs.17.700
More Pricing...
4.7µH
0.138ohm
25MHz
-
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
3471407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.22.550
50+Rs.18.390
250+Rs.15.000
500+Rs.13.540
1500+Rs.12.080
More Pricing...
2.2µH
0.138ohm
40MHz
900mA
0806 [2016 Metric]
LQM2MPN_G0 Series
± 20%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
3678420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.21.870
50+Rs.17.980
250+Rs.17.820
500+Rs.17.650
1500+Rs.17.480
More Pricing...
0.47µH
0.138ohm
80MHz
1.8A
0805 [2012 Metric]
LQM21PN_CH Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.5mm
3639535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.24.150
100+Rs.19.970
500+Rs.17.410
1000+Rs.16.360
2000+Rs.14.840
More Pricing...
220nH
0.138ohm
100MHz
1.25A
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3639535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+Rs.19.970
500+Rs.17.410
1000+Rs.16.360
2000+Rs.14.840
4000+Rs.13.320
220nH
0.138ohm
100MHz
1.25A
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
5122991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.24.510
50+Rs.19.860
250+Rs.17.870
500+Rs.15.650
1500+Rs.14.170
More Pricing...
1.5µH
0.138ohm
50MHz
900mA
0806 [2016 Metric]
LQM2MPN_G0 Series
± 20%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
5130795

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+Rs.41.950
15000+Rs.33.980
30000+Rs.30.580
4.7µH
0.138ohm
25MHz
-
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
5122992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.27.690
50+Rs.22.440
250+Rs.20.190
500+Rs.17.680
1500+Rs.16.000
More Pricing...
1.5µH
0.138ohm
50MHz
900mA
0806 [2016 Metric]
LQM2MPZ_G0 Series
± 20%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
5122993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.27.690
50+Rs.22.440
250+Rs.20.190
500+Rs.17.680
1500+Rs.16.000
More Pricing...
2.2µH
0.138ohm
40MHz
900mA
0806 [2016 Metric]
LQM2MPZ_G0 Series
± 20%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY