Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM2MPZ2R2MG0L Multilayer Inductor, 2.2 µH, 0.138 ohm, 40 MHz, 900 mA, 0806 [2016 Metric], LQM2MPZ_G0 Series](https://in.element14.com/productimages/standard/en_GB/3354847-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM2MPZ2R2MG0LCopy
Order Code5122993
Product RangeLQM2MPZ_G0 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Rs.27.690 |
| 50+ | Rs.22.440 |
| 250+ | Rs.20.190 |
| 500+ | Rs.17.680 |
| 1500+ | Rs.16.000 |
| 3000+ | Rs.13.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.138.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2MPZ2R2MG0LCopy
Order Code5122993
Product RangeLQM2MPZ_G0 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.138ohm
Self Resonant Frequency40MHz
DC Current Rating900mA
Inductor Case / Package0806 [2016 Metric]
Product RangeLQM2MPZ_G0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.138ohm
DC Current Rating
900mA
Product Range
LQM2MPZ_G0 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
