Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM2MPZR10MJHL Multilayer Inductor, AEC-Q200, 100 nH, 0.019 ohm, 200 MHz, 4 A, 0806 [2016 Metric]](https://in.element14.com/productimages/standard/en_GB/134309607-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM2MPZR10MJHLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3639537RL
Cut Tape3639537
Product RangeLQM2MPZ_JH Series
Your Part Number
1,445 In Stock
6,000 more incoming. You can reserve stock now
1,445 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.35.170 | Rs.175.85 |
| Total Price | Rs.175.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.35.170 |
| 50+ | Rs.25.200 |
| 250+ | Rs.21.970 |
| 500+ | Rs.19.780 |
| 1500+ | Rs.18.070 |
| 3000+ | Rs.16.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2MPZR10MJHLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3639537RL
Cut Tape3639537
Product RangeLQM2MPZ_JH Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.019ohm
Self Resonant Frequency200MHz
DC Current Rating4A
Inductor Case / Package0806 [2016 Metric]
Product RangeLQM2MPZ_JH Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
200MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.019ohm
DC Current Rating
4A
Product Range
LQM2MPZ_JH Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002