Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE2020T2R2MMCopy
Manufacturer Standard Lead Time9 weeks
Order Code2860419
Product RangeMCOIL MD series
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.110.340 |
| 10+ | Rs.96.550 |
| 25+ | Rs.80.000 |
| 50+ | Rs.71.720 |
| 100+ | Rs.66.200 |
| 500+ | Rs.61.790 |
| 1000+ | Rs.58.480 |
| 2500+ | Rs.56.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.110.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE2020T2R2MMCopy
Manufacturer Standard Lead Time9 weeks
Order Code2860419
Product RangeMCOIL MD series
Technical Datasheet
DC Resistance Max0.266ohm
RMS Current (Irms)1.05A
Saturation Current (Isat)1.55A
Inductor Case / Package-
Product RangeMCOIL MD series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Product Length2mm
Product Width2mm
Product Height0.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Resistance Max
0.266ohm
Saturation Current (Isat)
1.55A
Product Range
MCOIL MD series
Inductor Construction
Shielded
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.05A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
0.95mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536