Wirewound Inductors:

18 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2860537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.54.810
10+
Rs.44.640
100+
Rs.36.020
500+
Rs.31.850
1000+
Rs.25.670
More Pricing...
Min: 1 / Mult: 1
-
0.02ohm
-
-
-
MCOIL MD Series
± 20%
Shielded
-
3mm
3mm
1.2mm
2219257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.37.330
50+
Rs.27.450
100+
Rs.21.520
500+
Rs.20.420
1000+
Rs.14.830
Min: 10 / Mult: 10
1.5µH
0.055ohm
90MHz
1.2A
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
1875341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.690
10+
Rs.14.430
100+
Rs.12.830
500+
Rs.11.920
1000+
Rs.10.800
More Pricing...
Min: 1 / Mult: 1
10µH
0.57ohm
45MHz
500mA
1212
LQH3NPN_G0 Series
± 20%
Shielded
Ferrite
3mm
3mm
0.9mm
2219273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.310
10+
Rs.14.200
100+
Rs.12.660
500+
Rs.11.740
1000+
Rs.10.670
More Pricing...
Min: 1 / Mult: 1
6.8µH
0.21ohm
45MHz
700mA
1212
LQH3NPN_J0 Series
± 20%
Shielded
Ferrite
3mm
3mm
1.1mm
2219254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.440
10+
Rs.14.220
100+
Rs.12.650
500+
Rs.11.750
1000+
Rs.10.650
More Pricing...
Min: 1 / Mult: 1
15µH
0.44ohm
30MHz
440mA
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
1875336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.560
10+
Rs.14.400
100+
Rs.12.840
500+
Rs.11.900
1000+
Rs.10.830
More Pricing...
Min: 1 / Mult: 1
1.5µH
0.1ohm
130MHz
1.3A
1212
LQH3NPN_G0 Series
± 30%
Shielded
Ferrite
3mm
3mm
0.9mm
2219269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.310
10+
Rs.14.200
100+
Rs.12.660
500+
Rs.11.740
1000+
Rs.10.670
More Pricing...
Min: 1 / Mult: 1
47µH
1.3ohm
15MHz
200mA
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
1875342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.690
10+
Rs.14.430
100+
Rs.12.830
500+
Rs.11.920
1000+
Rs.10.800
More Pricing...
Min: 1 / Mult: 1
10µH
0.57ohm
45MHz
500mA
1212
LQH3NPN_G0 Series
± 30%
Shielded
Ferrite
3mm
3mm
0.9mm
2219263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.37.330
50+
Rs.27.450
100+
Rs.21.520
500+
Rs.20.420
1000+
Rs.14.830
Min: 10 / Mult: 10
33µH
0.9ohm
20MHz
280mA
1212
LQH3NPN_J0 Series
± 20%
Shielded
Ferrite
3mm
3mm
1.1mm
2219266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.440
10+
Rs.14.220
100+
Rs.12.650
500+
Rs.11.750
1000+
Rs.10.650
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.105ohm
70MHz
950mA
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
2219274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.440
10+
Rs.14.220
100+
Rs.12.650
500+
Rs.11.750
1000+
Rs.10.650
More Pricing...
Min: 1 / Mult: 1
6.8µH
0.21ohm
45MHz
700mA
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
2219264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.310
10+
Rs.14.200
100+
Rs.12.660
500+
Rs.11.740
1000+
Rs.10.670
More Pricing...
Min: 1 / Mult: 1
33µH
0.9ohm
20MHz
280mA
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
2219252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.440
10+
Rs.14.220
100+
Rs.12.650
500+
Rs.11.750
1000+
Rs.10.650
More Pricing...
Min: 1 / Mult: 1
10µH
0.3ohm
35MHz
560mA
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
2219260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.17.440
10+
Rs.14.220
100+
Rs.12.650
500+
Rs.11.750
1000+
Rs.10.650
More Pricing...
Min: 1 / Mult: 1
22µH
0.6ohm
25MHz
350mA
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
1875341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.830
500+
Rs.11.920
1000+
Rs.10.800
2000+
Rs.9.980
Min: 100 / Mult: 1
10µH
0.57ohm
45MHz
500mA
1212
LQH3NPN_G0 Series
± 20%
Shielded
Ferrite
3mm
3mm
0.9mm
1875342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.830
500+
Rs.11.920
1000+
Rs.10.800
2000+
Rs.9.980
Min: 100 / Mult: 1
10µH
0.57ohm
45MHz
500mA
1212
LQH3NPN_G0 Series
± 30%
Shielded
Ferrite
3mm
3mm
0.9mm
1875336RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.840
500+
Rs.11.900
1000+
Rs.10.830
2000+
Rs.10.020
Min: 100 / Mult: 1
1.5µH
0.1ohm
130MHz
1.3A
1212
LQH3NPN_G0 Series
± 30%
Shielded
Ferrite
3mm
3mm
0.9mm
2219260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.650
500+
Rs.11.750
1000+
Rs.10.650
2000+
Rs.9.840
Min: 100 / Mult: 1
22µH
0.6ohm
25MHz
350mA
1212
LQH3NPN_J0 Series
± 30%
Shielded
Ferrite
3mm
3mm
1.1mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY