Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7447610256 Wirewound Inductor, 560 nH, 0.27 ohm, 915 MHz, 640 mA, 0603 [1608 Metric], WE-RFI Series](https://in.element14.com/productimages/standard/en_GB/4562143-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447610256Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4562156RL
Cut Tape4562156
Product RangeWE-RFI Series
Your Part Number
2,895 In Stock
Need more?
2,895 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.35.860 | Rs.179.30 |
| Total Price | Rs.179.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.35.860 |
| 50+ | Rs.26.280 |
| 250+ | Rs.21.720 |
| 500+ | Rs.18.330 |
| 1500+ | Rs.17.480 |
| 3000+ | Rs.17.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447610256Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4562156RL
Cut Tape4562156
Product RangeWE-RFI Series
Technical Datasheet
Inductance560nH
DC Resistance Max0.27ohm
Self Resonant Frequency915MHz
DC Current Rating640mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.65mm
Product Width1.1mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Self Resonant Frequency
915MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.1mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.27ohm
DC Current Rating
640mA
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007