Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAP2726C-2L0FT14 SMD Current Sense Resistor, 2000 µohm, LRMA Series, 2726 [6966 Metric], 4 W, ± 1%, Metal Alloy](https://in.element14.com/productimages/standard/en_GB/4016128-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2726C-2L0FT14Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4016133RL
Cut Tape4016133
Product RangeLRMA Series
Your Part Number
1,492 In Stock
Need more?
1,492 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.196.310 | Rs.196.31 |
| Total Price | Rs.196.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.196.310 |
| 50+ | Rs.133.710 |
| 100+ | Rs.111.240 |
| 250+ | Rs.105.240 |
| 500+ | Rs.95.930 |
| 1500+ | Rs.87.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2726C-2L0FT14Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4016133RL
Cut Tape4016133
Product RangeLRMA Series
Technical Datasheet
Resistance2000µohm
Product RangeLRMA Series
Resistor Case / Package2726 [6966 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient- 35ppm/°C to +0ppm/°C
Product Length6.6mm
Product Width6.9mm
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
- 35ppm/°C to +0ppm/°C
Product Width
6.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRMA Series
Power Rating
4W
Resistor Technology
Metal Alloy
Product Length
6.6mm
Product Height
2.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005