Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoPSR500HTQFB0L10Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4263393RL
Cut Tape4263393
Product RangePSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.224.270 | Rs.224.27 |
| Total Price | Rs.224.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.224.270 |
| 10+ | Rs.156.430 |
| 50+ | Rs.132.210 |
| 100+ | Rs.125.430 |
| 200+ | Rs.119.610 |
| 500+ | Rs.113.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPSR500HTQFB0L10Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4263393RL
Cut Tape4263393
Product RangePSR Series
Technical Datasheet
Resistance100µohm
Product RangePSR Series
Resistor Case / Package-
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient150ppm/°C to +250ppm/°C
Product Length15mm
Product Width7.75mm
Product Height1.96mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
-
Resistance Tolerance
± 1%
Temperature Coefficient
150ppm/°C to +250ppm/°C
Product Width
7.75mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PSR Series
Power Rating
15W
Resistor Technology
Metal Plate
Product Length
15mm
Product Height
1.96mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001447