Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4814P-2-103LF.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1601991
Product Range4800P Series
Your Part Number
1,985 In Stock
Need more?
1,985 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.201.740 |
| 50+ | Rs.103.850 |
| 250+ | Rs.81.420 |
| 500+ | Rs.74.760 |
| 1000+ | Rs.73.270 |
| 2000+ | Rs.71.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.201.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4814P-2-103LF.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1601991
Product Range4800P Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors7Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Resistance Tolerance± 2%
Voltage Rating50V
Power Rating per Resistor80mW
Temperature Coefficient± 150ppm/°C
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Power Rating1.12W
Product Range4800P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
10kohm
No. of Resistors
7Resistors
Resistor Terminals
Gull Wing
Voltage Rating
50V
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Surface Mount Device
Product Range
4800P Series
Operating Temperature Max
125°C
SVHC
No SVHC (20-Jun-2016)
Network Circuit Type
Bussed
Resistor Case / Package
SOIC
Resistance Tolerance
± 2%
Power Rating per Resistor
80mW
Resistor Technology
Thick Film
Power Rating
1.12W
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332919
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000609