Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      R1D Series Isolated Surface Mount DC / DC Converters:

                      3 Products Found

                      R1D Series Isolated Surface Mount DC / DC Converters

                      The R1D converters is enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose & industrial low power isolation & voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection.

                      • Full power at 100°C ambient temperature
                      • 1kVDC/1s or 3kVDC/1s isolation option
                      • UL and EN certified, CB report
                      • Suitable for fully automated assembly (including vapor phase soldering)
                      • Optional continuous short circuit protection
                      • Efficiency up to 84%
                      • Fully RoHS 6/6 Conform
                      • Built-In EN55022 Class A Filter
                      • Output Voltage Accuracy: ±2% typ., ±5% max
                      • 3 Years Warranty
                      R1D Series Datasheet
                      R1D Series Isolated Surface Mount DC / DC ConvertersRECOM POWER
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      R1D-1212
                      RECOM POWER R1D-1212
                      1793119

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      Rs.742.290
                      5+
                      Rs.741.460
                      10+
                      Rs.731.380
                      20+
                      Rs.711.040
                      50+
                      Rs.690.690
                      Min: 1 / Mult: 1
                      Medical
                      DIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      10.7mm
                      6.7mm
                      15.24mm
                      10.8V
                      13.2V
                      R1D Series
                      R1D-0515/P
                      RECOM POWER R1D-0515/P
                      2846141

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      Rs.732.540
                      5+
                      Rs.729.930
                      10+
                      Rs.727.320
                      20+
                      Rs.709.920
                      50+
                      Rs.692.520
                      Min: 1 / Mult: 1
                      Medical
                      DIP
                      1:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      10.7mm
                      6.7mm
                      15.24mm
                      4.5V
                      5.5V
                      R1D Series
                      R1D-0515
                      RECOM POWER R1D-0515
                      1793116

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      7. 33 mA
                      Each
                      1+
                      Rs.719.190
                      5+
                      Rs.699.840
                      10+
                      Rs.681.870
                      20+
                      Rs.649.210
                      50+
                      Rs.630.380
                      Min: 1 / Mult: 1
                      Medical
                      DIP
                      1:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      10.7mm
                      6.7mm
                      15.24mm
                      4.5V
                      5.5V
                      R1D Series
                      ComparePrice ForQuantity
                      1-3 of 3 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.