Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRKK-0505S/HCopy
Manufacturer Standard Lead Time8 weeks
Order Code4171441
Product RangeRKK Series
Your Part Number
141 In Stock
Need more?
141 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.239.520 |
| 10+ | Rs.226.220 |
| 25+ | Rs.211.010 |
| 50+ | Rs.209.120 |
| 100+ | Rs.201.510 |
| 500+ | Rs.195.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.239.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRKK-0505S/HCopy
Manufacturer Standard Lead Time8 weeks
Order Code4171441
Product RangeRKK Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage4kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.2mm
Depth19.6mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRKK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RKK-0505S/H is a RKK series 1W SIP7 single output regulated DC/DC converter. It is used in cost sensitive general purpose power isolation and voltage matching applications. Despite their low cost, this is fully specified converters with 4KVdc isolation, industrial operating temperature range of -40°C to +105°C without derating. Certified by UL62368-1, CAN/CSA-C22.2 No. 62368-1, IEC/EN62368-1 and compliant to EN55032.
- Input voltage is 5VDC, output voltage is 5VDC
- Output current is 200mA, typical efficiency is 82% (at nominal input and full load at +25°C ambient)
- 1:1 input voltage range
- Auto recovery short circuit protection
- PD2 pollution degree
- Black plastic, (UL94V-0) case material, FR4 (UL94V-0) PCB
- 3 years warranty
- Dimension (L x W x H) is 19.6 x 6.0 x 14.3mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
RKK Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Depth
19.6mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017