Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoGNC24-15Copy
Manufacturer Standard Lead Time6 weeks
Order Code1218783
Product RangeGNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.35,126.270 |
| 5+ | Rs.33,977.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.35,126.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoGNC24-15Copy
Manufacturer Standard Lead Time6 weeks
Order Code1218783
Product RangeGNC Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max360W
Output Voltage - Output 124VDC
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC230V AC to 400V AC
Product RangeGNC Series
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Robust DC power supply for harsh industrial applications.
- Impulse loading MKT-capacitors
- Very good corrosion protection and low noise thanks to vacuum impregnation
- DC OK signalling via LEDs
- High overload capacity
- Unsusceptible to voltage surges or transients
- Varistor wiring
- Contact protected screw connection terminals complying with UVV BGV A3
- Capacitor switching at the output
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
360W
Output Current - Output 1
15A
Output Current - Output 2
-
Product Range
GNC Series
Output Voltage - Output 3
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Input Voltage VAC
230V AC to 400V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.36