Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Power Supplies
                                                                                                    3. UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    2866611

                                                                                                    Uninterruptible Power Supply (UPS), 1 Outlets, 120W, 264 V, 24 V

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 2866611
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2866611
                                                                                                    Order Code2068496
                                                                                                    Also Known As2866611, TRIO-UPS/1AC/24DC/5
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16 In Stock

                                                                                                    Need more?

                                                                                                    16 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.56,274.760
                                                                                                    5+Rs.55,149.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.56,274.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2866611
                                                                                                    Order Code2068496
                                                                                                    Also Known As2866611, TRIO-UPS/1AC/24DC/5
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Applications-
                                                                                                    No. of Outputs1 Output
                                                                                                    No. of Outlets1Outlets
                                                                                                    Capacity (VA / W)120W
                                                                                                    Output Power Max120W
                                                                                                    Output Voltage - Output 124VDC
                                                                                                    Input Voltage AC Max264V
                                                                                                    Output Current - Output 15A
                                                                                                    Output Voltage24V
                                                                                                    Backup Time - Full Load-
                                                                                                    Product Range-
                                                                                                    Length118mm
                                                                                                    Width60mm
                                                                                                    Height130mm
                                                                                                    Input Voltage VAC85V AC to 264V AC
                                                                                                    Power Supply Output TypeAdjustable, Fixed
                                                                                                    SVHCLead (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The TRIO-UPS/1AC/24DC/5 is a 120W 24V 5A DIN rail mounted Uninterruptible Power Supply with integrated power supply unit, horizontal DIN rail NS 35, EN 60715 mounting position with LED active switching output signalling and I/U characteristic curve.

                                                                                                    • Non-condensing
                                                                                                    • Screw connection
                                                                                                    • Transient surge protection
                                                                                                    • -25 to 70°C Operating temperature range
                                                                                                    • IP20 Protection rating

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    -

                                                                                                    No. of Outlets

                                                                                                    1Outlets

                                                                                                    Output Power Max

                                                                                                    120W

                                                                                                    Input Voltage AC Max

                                                                                                    264V

                                                                                                    Output Voltage

                                                                                                    24V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Width

                                                                                                    60mm

                                                                                                    Input Voltage VAC

                                                                                                    85V AC to 264V AC

                                                                                                    SVHC

                                                                                                    Lead (25-Jun-2025)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Capacity (VA / W)

                                                                                                    120W

                                                                                                    Output Voltage - Output 1

                                                                                                    24VDC

                                                                                                    Output Current - Output 1

                                                                                                    5A

                                                                                                    Backup Time - Full Load

                                                                                                    -

                                                                                                    Length

                                                                                                    118mm

                                                                                                    Height

                                                                                                    130mm

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable, Fixed

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85045090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.174803
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.