Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0566Copy
Manufacturer Standard Lead Time12 weeks
Order Code4733223
Also Known AsGTIN UPC EAN: 6959420915729
Your Part Number
13 In Stock
Need more?
13 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,228.540 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,228.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0566Copy
Manufacturer Standard Lead Time12 weeks
Order Code4733223
Also Known AsGTIN UPC EAN: 6959420915729
Technical Datasheet
Add-On-Card & Module TypeIO Expansion Hat
For Use WithRaspberry Pi 4B/3B+ Single Board Computers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0566 is a IO Expansion HAT for Raspberry Pi 5 / 4B / 3B+. It leads out all of the IO ports on Raspberry Pi including digital port, analogue port, PWM, I2C, UART, SPI, and IIS. Besides that, the HAT is totally compatible with DFRobot Gravity Series, which frees users from complicated connection work and enables them to concentrate on their project building.
- Operating voltage is 5V
- PWM port external power range from 6-12V
- Sensor interface external power is 3.3V
- Dimension: 65x56mm/2.56x2.20”
Technical Specifications
Add-On-Card & Module Type
IO Expansion Hat
Product Range
-
For Use With
Raspberry Pi 4B/3B+ Single Board Computers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04