Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
19 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,695.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,695.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0327
Order Code3517979
Technical Datasheet
Add-On-Card & Module Type-
Silicon ManufacturerMicrochip
Core ArchitectureAVR
For Use WithRaspberry Pi B+/2B/3B/3B+ Board
Core Sub-Architecture-
Product Range-
Silicon Core NumberATmega32U4
Silicon Family NameATmega
Product Overview
- Gravity Arduino shield for Raspberry Pi B+/2B/3B/3B+
- ATmega32u4 on-board microcontroller
- Arduino Leonardo chip, Arduino compatible pin mapping
- Compatible with all Arduino standard shield and sensors
- System voltage is 5V
- 20 Arduino digital I/O, 6 Arduino analogue I/O
- 16 Raspberry Pi B+ GPIO, 1 Raspberry Pi B+ I2C, 1 Raspberry Pi B+ ID_I2C
- Raspberry Pi B+ SPI, Raspberry Pi B+ TTL UART
- Dimension is 86mm x 61mm x 26mm (3.46" x 2.20" x 1.02")
Contents
Arduino Expansion Shield For Raspberry Pi B+ x1, 20Cm Micro USB Cable x1, CR1220 Button Cell x1.
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
AVR
Core Sub-Architecture
-
Silicon Core Number
ATmega32U4
Kit Contents
Arduino Expansion Shield, 20cm Micro USB Cable, CR1220 Button Cell
Silicon Manufacturer
Microchip
For Use With
Raspberry Pi B+/2B/3B/3B+ Board
Product Range
-
Silicon Family Name
ATmega
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069