Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPIMORONI
Manufacturer Part NoPIM498Copy
Manufacturer Standard Lead Time7 weeks
Order Code3443146
Also Known AsGTIN UPC EAN: 0606034880948
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,461.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,461.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM498Copy
Manufacturer Standard Lead Time7 weeks
Order Code3443146
Also Known AsGTIN UPC EAN: 0606034880948
Technical Datasheet
Silicon ManufacturerHoltek
Add-On-Card & Module Type-
For Use WithRaspberry Pi
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core NumberHT16D35A
Silicon Family Name-
Kit ContentsUnicorn HAT Mini Board
Product Overview
The Unicorn HAT Mini is a RGB matrix that utilises 119 individually controllable LEDs to create a pocket friendly rainbow generator! The Unicorn Mini can be used to display animations, text and even simple images. Four buttons allow you add additional functionality and the header is pre-attached ready for use.
- Pocket sized 17x7 RGB LED matrix with 119 individually controllable LEDs
- Control the colour & brightness of each individual LED
- Holtek HT16D35A LED matrix driver
- Four tactile buttons for additional functionality
- Python software library available
- Mini HAT format board
- Header is pre-attached, no soldering required
- Compatible with all Raspberry Pi models with 40-pin header
- Dimensions (HxWxD): 10x65x30mm
Contents
Board only
Notes
Note: Uses non-smart RGB LEDs rather than NeoPixel compatible LEDs. Code written for NeoPixel style LEDs will need to be modified to run with the Unicorn HAT Mini.
Technical Specifications
Silicon Manufacturer
Holtek
For Use With
Raspberry Pi
Product Range
-
Silicon Core Number
HT16D35A
Kit Contents
Unicorn HAT Mini Board
Add-On-Card & Module Type
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014