Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005744Copy
Manufacturer Standard Lead Time11 weeks
Order Code3549991
Your Part Number
91 In Stock
Need more?
91 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,638.120 |
| 3+ | Rs.7,496.070 |
| 15+ | Rs.7,354.030 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,638.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005744Copy
Manufacturer Standard Lead Time11 weeks
Order Code3549991
Technical Datasheet
For Use WithRaspberry Pi 4 Model B
External Height193.6mm
External Width274.96mm
External Depth97.46mm
Enclosure MaterialABS
Enclosure / Case MaterialABS
Body ColourBlack, White
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro enclosure is designed to house the Raspberry Pi 4 Model B and Multicomp Pro IPS HD Resolution Touchscreen Display (TOUCHSCREEN 10.1). It is self-standing in a landscape orientation with screen. All cut-outs pre-cut in the case are already made - NO MODS REQUIRED! Enclosure is gloss finished, black with white trim.
- Materials: 3mm Acrylic Capped ABS Black, 4mm V0 Listed ABS White
- Height: 193.6 mm
- Width: 274.96 mm
- Depth: 97.46 mm
- Weight Enclosure only: 0.404 kg
- Including Pi & screen: 0.918 kg
Applications
Embedded Design & Development, Hobby & Education
Technical Specifications
For Use With
Raspberry Pi 4 Model B
External Width
274.96mm
Enclosure Material
ABS
Body Colour
Black, White
External Height
193.6mm
External Depth
97.46mm
Enclosure / Case Material
ABS
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.404