Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoWCM.30.01D151Copy
Manufacturer Standard Lead Time18 weeks
Order Code4842654
Your Part Number
78 In Stock
Need more?
78 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,849.120 |
| 5+ | Rs.2,507.030 |
| 10+ | Rs.2,164.940 |
| 50+ | Rs.2,089.840 |
| 100+ | Rs.2,014.730 |
| 250+ | Rs.1,935.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,849.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoWCM.30.01D151Copy
Manufacturer Standard Lead Time18 weeks
Order Code4842654
Technical Datasheet
Antenna Band-
Antenna TypeRC Drone
Frequency Range5GHz to 5.925GHz
VSWR-
Gain4.82dBi
Antenna MountingRP SMA Connector
Product Range-
ProtocolWi-Fi/ISM
Antenna Case / Package34.5mm x 24.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationRight Hand Circular, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
5GHz to 5.925GHz
Gain
4.82dBi
Product Range
-
Antenna Case / Package
34.5mm x 24.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
RC Drone
VSWR
-
Antenna Mounting
RP SMA Connector
Protocol
Wi-Fi/ISM
Operating Temperature Min
-40°C
Antenna Polarisation
Right Hand Circular, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001