Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA2230.A.001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4842657
Your Part Number
19 In Stock
Need more?
19 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,570.510 |
| 5+ | Rs.6,250.040 |
| 10+ | Rs.5,929.570 |
| 50+ | Rs.5,609.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,570.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA2230.A.001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4842657
Technical Datasheet
Antenna BandWide Band
Antenna TypeCandy Bar
Frequency Range535kHz to 1605kHz, 88MHz to 108MHz, 174MHz to 240MHz
VSWR-
Gain1dB, 14dB, 11dB
Antenna MountingAdhesive
Product Range-
Protocol-
Antenna Case / Package200mm x 66mm x 10.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna Polarisation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
535kHz to 1605kHz, 88MHz to 108MHz, 174MHz to 240MHz
Gain
1dB, 14dB, 11dB
Product Range
-
Antenna Case / Package
200mm x 66mm x 10.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Candy Bar
VSWR
-
Antenna Mounting
Adhesive
Protocol
-
Operating Temperature Min
-40°C
Antenna Polarisation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001