Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.80,435.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.80,435.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000633-01Copy
Order Code5112289
Technical Datasheet
Antenna BandDual Band
Antenna TypeOmni-Directional
Frequency Range450MHz to 470MHz, 901MHz to 941MHz
VSWR2:1
Antenna MountingN Connector
Product Range-
ProtocolWiFi / UHF
Antenna Case / Package-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear, Vertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Dual Band
Frequency Range
450MHz to 470MHz, 901MHz to 941MHz
Antenna Mounting
N Connector
Protocol
WiFi / UHF
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Vertical
Antenna Type
Omni-Directional
VSWR
2:1
Product Range
-
Antenna Case / Package
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001