Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4GBLADE195-NMCopy
Manufacturer Standard Lead Time13 weeks
Order Code4842869
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,622.040 |
| 5+ | Rs.1,468.700 |
| 10+ | Rs.1,314.760 |
| 50+ | Rs.1,260.080 |
| 100+ | Rs.1,235.730 |
| 250+ | Rs.1,211.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,622.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4GBLADE195-NMCopy
Manufacturer Standard Lead Time13 weeks
Order Code4842869
Technical Datasheet
Antenna Band-
Antenna TypeBlade
Frequency Range698MHz to 960MHz, 1.71GHz to 2.7GHz
VSWR2
Gain5dBi
Antenna MountingN Connector
Product Range-
ProtocolGSM, IoT, LTE
Antenna Case / Package22mm x 193mm
Operating Temperature Min-40°C
Operating Temperature Max90°C
Antenna PolarisationVertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
698MHz to 960MHz, 1.71GHz to 2.7GHz
Gain
5dBi
Product Range
-
Antenna Case / Package
22mm x 193mm
Operating Temperature Max
90°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Blade
VSWR
2
Antenna Mounting
N Connector
Protocol
GSM, IoT, LTE
Operating Temperature Min
-40°C
Antenna Polarisation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005