Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.7,139.330 |
| 5+ | Rs.6,425.360 |
| 10+ | Rs.5,710.400 |
| 50+ | Rs.5,560.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,139.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001270-01Copy
Order Code4974677
Technical Datasheet
Antenna BandMulti Band
Antenna TypeDipole
Frequency Range617-698MHz, 698-803MHz, 791-960MHz, 1.71-2.2GHz, 2.3-2.4GHz, 2.496-2.69GHz, 3.3-3.8GHz, 3.55-3.7GHz
Antenna MountingN Connector
Product Range-
Antenna Case / Package25mm x 178mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Antenna PolarisationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
617-698MHz, 698-803MHz, 791-960MHz, 1.71-2.2GHz, 2.3-2.4GHz, 2.496-2.69GHz, 3.3-3.8GHz, 3.55-3.7GHz
Gain
1.8dBi, 2.8dBi, 2.3dBi, 3.8dBi, 3.9dBi, 3dBi, 5.4 dBi, 6.2dBi, 7.6dBi
Product Range
-
Antenna Case / Package
25mm x 178mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Dipole
VSWR
1.9, 3.1, 4.1, 4.8, 3.6, 1.8, 1.1, 1.5
Antenna Mounting
N Connector
Protocol
5G / 4G / Cat-M / NB-IoT / Cellular / LTE
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001