Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.417.250 |
| 10+ | Rs.311.000 |
| 25+ | Rs.289.750 |
| 50+ | Rs.276.230 |
| 100+ | Rs.258.850 |
| 500+ | Rs.233.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.417.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001016-01Copy
Order Code5136197
Technical Datasheet
Antenna BandUltra-Wideband
Antenna TypePCB
Frequency Range7.7376GHz to 8.2368GHz, 8.2368GHz to 8.736GHz
VSWR2:1
Gain3.4dBi
Antenna MountingSMD
Product Range-
ProtocolUWB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Ultra-Wideband
Frequency Range
7.7376GHz to 8.2368GHz, 8.2368GHz to 8.736GHz
Gain
3.4dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Linear
Antenna Type
PCB
VSWR
2:1
Antenna Mounting
SMD
Protocol
UWB
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001