Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.597,745.980 |
| 10+ | Rs.585,791.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.597,745.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC-C058Copy
Order Code4034165
Technical Datasheet
Switch TypeSPDT, Non-Reflective
Frequency18GHz
Insertion Loss3dB
Isolation55dB
Connector TypeSMA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC-C058 is a general purpose broadband high isolation non-reflective GaAs MESFET SPDT switch housed in a miniature hermetic module with field replaceable SMA connectors. Covering DC to 18GHz, the switch offers high isolation and low insertion loss. Typical application includes fibre optics and broadband telecom, microwave radio and VSAT, military radios, radar and ECM, test instrumentation.
- Non-reflective design, hermetically sealed module, field replaceable SMA connectors
- Insertion loss is 1.6dB (typ, DC - 6GHz, TA = +25°C, with Vdc = +5V and 0/+5V control)
- Isolation is 55dB (typ, DC - 6GHz, TA = +25°C, with Vdc = +5V and 0/+5V control)
- Return loss is 17dB (typ, DC - 6GHz, “on state”, TA = +25°C, with Vdc = +5V and 0/+5V control)
- Return loss RF1, RF2 is 14dB (typ, DC - 6GHz, off state, TA = +25°C)
- Input power for 1dB compression is 27dBm (typ, 0.5 to 18GHz, TA = +25°C)
- Input third order intercept is 46dBm (typ, 0.5 to 18GHz, TA = +25°C)
- Switching characteristics is 3ns (typ, DC - 18GHz, tRISE, tFALL (10/90% RF))
- Switching transients is 12mVpp (typ, DC - 18GHz, TA = +25°C)
- 16 lead LFCSP-EP package, operating temperature range from -55 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Switch Type
SPDT, Non-Reflective
Insertion Loss
3dB
Connector Type
SMA
SVHC
No SVHC (04-Feb-2026)
Frequency
18GHz
Isolation
55dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001