Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOXLEY
Manufacturer Part NoDLT/10000/ROHSCopy
Manufacturer Standard Lead Time28 weeks
Order Code1570090
Product RangeDLT Series
Your Part Number
776 In Stock
Need more?
776 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,847.580 |
| 10+ | Rs.2,539.380 |
| 20+ | Rs.2,359.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,847.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOXLEY
Manufacturer Part NoDLT/10000/ROHSCopy
Manufacturer Standard Lead Time28 weeks
Order Code1570090
Product RangeDLT Series
Technical Datasheet
Capacitance0.01µF
Voltage Rating100V
Current Rating10A
Capacitor Case Style-
Capacitor MountingSolder Mount
Capacitance Tolerance-
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product RangeDLT Series
SVHCTo Be Advised
Product Overview
The DLT/10000/ROHS is an ultra-low Inductance Capacitor with brass body and BeCu crinkle washer. The monolithic multilayer construction incorporating CERAMOX® dielectric.
- 250VDC Proof voltage
Applications
Industrial
Technical Specifications
Capacitance
0.01µF
Current Rating
10A
Capacitor Mounting
Solder Mount
Operating Temperature Min
-40°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
To Be Advised
Voltage Rating
100V
Capacitor Case Style
-
Capacitance Tolerance
-
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
DLT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00164