Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W2F11A1018AT1A Feedthrough Capacitor, 100 pF, 100 V, 300 mA, 0805 [2012 Metric], Surface Mount, -20%, +50%](https://in.element14.com/productimages/standard/en_GB/4155109-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F11A1018AT1ACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel4155102
Re-Reel4164113RL
Cut Tape4164113
Product RangeW2F Series
Your Part Number
8 In Stock
12,000 more incoming. You can reserve stock now
8 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.29.960 | Rs.299.60 |
| Total Price | Rs.299.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.29.960 |
| 100+ | Rs.20.020 |
| 500+ | Rs.16.070 |
| 1000+ | Rs.14.860 |
| 2000+ | Rs.14.570 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | Rs.11.180 |
| 20000+ | Rs.10.510 |
| 40000+ | Rs.10.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F11A1018AT1ACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel4155102
Re-Reel4164113RL
Cut Tape4164113
Product RangeW2F Series
Technical Datasheet
Capacitance100pF
Voltage Rating100V
Voltage(DC)100V
Current Rating300mA
Capacitor Case / Package0805 [2012 Metric]
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Product Length2.01mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Width1.25mm
Capacitor TerminalsWraparound
DC Resistance Max-
Insulation Resistance-
Dielectric CharacteristicC0G / NP0
QualificationAEC-Q200
Product RangeW2F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Capacitor Mounting
Surface Mount
Product Length
2.01mm
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
Insulation Resistance
-
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Voltage Rating
100V
Current Rating
300mA
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Min
-55°C
Product Width
1.25mm
DC Resistance Max
-
Dielectric Characteristic
C0G / NP0
Product Range
W2F Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008