Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2634AXT/V+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code3927127
Product RangeMAX2634 Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2500+ | Rs.194.190 |
| 7500+ | Rs.187.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Rs.485,475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2634AXT/V+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code3927127
Product RangeMAX2634 Series
Technical Datasheet
Frequency Min308MHz
Frequency Max433.92MHz
No. of Channels1Channels
Gain15.5dB
Noise Figure Typ1.25dB
Frequency Response RF Min308MHz
Frequency Response RF Max433.92MHz
RF IC Case StyleSC-70
Gain Typ15.5dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min2.2V
Supply Voltage Max5.5V
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMAX2634 Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
308MHz
No. of Channels
1Channels
Noise Figure Typ
1.25dB
Frequency Response RF Max
433.92MHz
Gain Typ
15.5dB
Supply Voltage Min
2.2V
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
MAX2634 Series
MSL
MSL 1 - Unlimited
Frequency Max
433.92MHz
Gain
15.5dB
Frequency Response RF Min
308MHz
RF IC Case Style
SC-70
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001