Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRA81F1485STGNM#BD0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4137490
Your Part Number
504 In Stock
Need more?
504 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.895.340 |
| 10+ | Rs.696.700 |
| 25+ | Rs.620.650 |
| 50+ | Rs.606.400 |
| 100+ | Rs.592.150 |
| 250+ | Rs.561.730 |
| 500+ | Rs.558.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.895.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRA81F1485STGNM#BD0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4137490
Technical Datasheet
Frequency Min2.3GHz
Frequency Max5GHz
Gain36.5dB
No. of Channels1Channels
Noise Figure Typ3.8dB
Frequency Response RF Min2.3GHz
Frequency Response RF Max5GHz
RF IC Case StyleVFQFPN
Gain Typ36.5dB
Third Order Output Intercept Point OIP3 Typ33dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageVFQFPN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RA81F1485STGNM#BD0 is a high-gain RF amplifier. It is designed to operate within the 2.3GHz to 5.0GHz frequency range. Using a 5V power supply, the F1485 provides 36.5dB gain, 3.8dB of noise figure, and 27 dBm OP1dB at 3.6GHz. The F1485 is packaged in a 3 × 3 mm, 16-VFQFPN package, with matched 50-ohm input and output impedances for ease of integration into the signal path. Application includes 5G sub-6GHz massive MIMO, wireless infrastructure base stations, FDD or TDD systems, public safety infrastructure, military handhelds, repeaters, and DAS, and general-purpose RF.
- 36.5dB typical gain at 3.6GHz, 3.8dB typical NF at 3.6GHz
- 27dBm typical OP1dB at 3.6GHz
- 50 ohm single-ended input and output impedances
- 5V power supply
- 110mA typical quiescent current consumption
- 1.8V logic compatible standby mode for power savings
- Operating temperature (TEPAD) range from -40°C to +115°C
Technical Specifications
Frequency Min
2.3GHz
Gain
36.5dB
Noise Figure Typ
3.8dB
Frequency Response RF Max
5GHz
Gain Typ
36.5dB
Supply Voltage Min
-
IC Case / Package
VFQFPN
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
5GHz
No. of Channels
1Channels
Frequency Response RF Min
2.3GHz
RF IC Case Style
VFQFPN
Third Order Output Intercept Point OIP3 Typ
33dBm
Supply Voltage Max
5V
No. of Pins
16Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001