Print Page
NJG1740MHH-TE1
Low-Noise Amplifier, 40MHz to 780MHz, 4.7V to 5.5V, 5-Channel, EQFN26-HH-EP-26
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1740MHH-TE1Copy
Order Code5012606
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1740MHH-TE1Copy
Order Code5012606
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels5Channels
Frequency Response RF Min40MHz
Frequency Response RF Max780MHz
Gain Typ-
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min4.7V
Supply Voltage Max5.5V
IC Case / PackageEQFN26-HH-EP
No. of Pins26Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
40MHz
Gain Typ
-
Supply Voltage Min
4.7V
IC Case / Package
EQFN26-HH-EP
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
5Channels
Frequency Response RF Max
780MHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5.5V
No. of Pins
26Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001