Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMG3014NT1Copy
Order Code2776077
Technical Datasheet
Frequency Min40MHz
Frequency Max4GHz
No. of Channels1Channels
Gain19.5dB
Frequency Response RF Min40MHz
Noise Figure Typ5.7dB
RF IC Case StyleSOT-89
Frequency Response RF Max4GHz
Gain Typ19.5dB
Third Order Output Intercept Point OIP3 Typ40.5dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
40MHz
No. of Channels
1Channels
Frequency Response RF Min
40MHz
RF IC Case Style
SOT-89
Gain Typ
19.5dB
Supply Voltage Min
-
IC Case / Package
SOT-89
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
4GHz
Gain
19.5dB
Noise Figure Typ
5.7dB
Frequency Response RF Max
4GHz
Third Order Output Intercept Point OIP3 Typ
40.5dBm
Supply Voltage Max
5V
No. of Pins
3Pins
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536