Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGT24MTR11E6327XUMA1Copy
Order Code
Re-Reel2710088RL
Cut Tape2710088
Also Known AsBGT 24MTR11 E6327, SP001140086
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT24MTR11E6327XUMA1Copy
Order Code
Re-Reel2710088RL
Cut Tape2710088
Also Known AsBGT 24MTR11 E6327, SP001140086
Technical Datasheet
Frequency Min24GHz
RF Primary FunctionTransceiver
Frequency Max26GHz
Supply Voltage Min3.135V
RF / IF Modulation-
Data Rate-
Supply Voltage Max3.465V
Transmitting Current-
IC Case / PackageVQFN
No. of Pins32Pins
RF IC Case StyleVQFN
Frequency Response RF Min24GHz
Frequency Response RF Max26GHz
Operating Temperature Min-40°C
Output Power (dBm)11dBm
Operating Temperature Max105°C
Sensitivity dBm-
Product Range-
RF Transceiver ApplicationsTank Level/Police Speed Meter, Street Lighting, Intelligent Door, Motion Detector, Intruder Alarm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Silicon Germanium 24GHz transceiver MMIC.
- Fully integrated low phase noise VCO
- Switchable prescaler with 1.5GHz and 23KHz output
- On chip power and temperature sensors
- Gilbert based homodyne quadrature receiver
- Single ended RF and LO terminals
- Low noise figure NFSSB: 12dB, high conversion gain: 26dB
- High 1dB input compression point: -12dBm
- Power consumption 500mW in continuous operating mode
- 200GHz bipolar SiGe:C technology b7hf200
- Fully ESD protected device
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
24GHz
Frequency Max
26GHz
RF / IF Modulation
-
Supply Voltage Max
3.465V
IC Case / Package
VQFN
RF IC Case Style
VQFN
Frequency Response RF Max
26GHz
Output Power (dBm)
11dBm
Sensitivity dBm
-
RF Transceiver Applications
Tank Level/Police Speed Meter, Street Lighting, Intelligent Door, Motion Detector, Intruder Alarm
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Transceiver
Supply Voltage Min
3.135V
Data Rate
-
Transmitting Current
-
No. of Pins
32Pins
Frequency Response RF Min
24GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002