Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF215-ZUCopy
Manufacturer Standard Lead Time6 weeks
Order Code3385519
Your Part Number
411 In Stock
Need more?
411 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.673.670 |
| 25+ | Rs.672.330 |
| 100+ | Rs.670.990 |
| 416+ | Rs.669.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.673.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF215-ZUCopy
Manufacturer Standard Lead Time6 weeks
Order Code3385519
Technical Datasheet
Frequency Min389.5MHz
RF Primary FunctionTransceiver
Frequency Max2.4835GHz
Supply Voltage Min1.8V
RF / IF ModulationFSK, OFDM, O-QPSK
Supply Voltage Max3.6V
Data Rate2.4Mbps
Receiving Current28mA
Transmitting Current62mA
IC Case / PackageVQFN
No. of Pins48Pins
RF IC Case StyleVQFN
Frequency Response RF Min389.5MHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-40°C
Output Power (dBm)14.5dBm
Operating Temperature Max85°C
Sensitivity dBm-123dBm
Product Range-
RF Transceiver ApplicationsIEEE 802.15.4g-2012, ETSI TS 102 887-1, IEEE 802.15.4TM-2015 Applications, Smart Meter
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
389.5MHz
Frequency Max
2.4835GHz
RF / IF Modulation
FSK, OFDM, O-QPSK
Data Rate
2.4Mbps
Transmitting Current
62mA
No. of Pins
48Pins
Frequency Response RF Min
389.5MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Receiving Current
28mA
IC Case / Package
VQFN
RF IC Case Style
VQFN
Frequency Response RF Max
2.4835GHz
Output Power (dBm)
14.5dBm
Sensitivity dBm
-123dBm
RF Transceiver Applications
IEEE 802.15.4g-2012, ETSI TS 102 887-1, IEEE 802.15.4TM-2015 Applications, Smart Meter
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001